Analog Devices / Maxim Integrated MAX20079 Automotive 36V 3.5A Buck Converter

Analog Devices MAX20079 Automotive 36V 3.5A Buck Converter is housed in a  small package with integrated high-side and low-side switches. The device can deliver up to 3.5A with input voltages from +3V to +36V while using only 3.5µA quiescent current at no load. The MAX20079 provides an accurate output voltage of ±2% within the normal operation input range of +6V to +18V. The converter can have large input-to-output conversion ratios with 65ns minimum on-time capability. Voltage quality can be monitored by observing the PGOOD signal. The Analog Devices MAX20079 Automotive 36V 3.5A Buck Converter operates in drop-out by running at a 99% duty cycle, making it ideal for automotive and industrial applications.

Features

  • Synchronous DC-DC converter with integrated FETs
    • 3.5A output-current capability
    • 3.5μA quiescent current in standby mode
  • Small solution size saves space
    • 65ns minimum on-time
    • 2.1MHz or 400kHz fixed operating frequency options
    • Programmable 3V to 12V output voltage or fixed 5V/3.3V options available
    • Fixed 3.5ms internal soft-start
    • Innovative current-mode-control architecture minimizes total board space and BOM count
  • PGOOD output and high-voltage EN input simplify power sequencing
  • Protection features and operating range ideal for automotive applications
    • 3V to 36V operating VIN range
    • 40V load-dump protection
    • 99% duty-cycle operation with low dropout
    • -40°C to +125°C automotive temperature range
    • AEC-Q100 qualified

Applications

  • Automotive
  • Industrial
  • High voltage DC-DC converters

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX20079 Automotive 36V 3.5A Buck Converter
Published: 2019-08-12 | Updated: 2023-04-18