Analog Devices / Maxim Integrated MAX33042E +5V CAN Transceiver
Analog Devices Inc. MAX33042E +5V CAN Transceiver features integrated protection for industrial applications. The MAX33042E has an extended ±40V fault protection for equipment where overvoltage protection is required. It also incorporates high ±40kV ESD Human Body Model (HBM) protection and an input common-mode range (CMR) of ±25V. This exceeds the ISO 11898-2 CAN standard of -2V to +7V.Features
- Integrated Protection Increases Robustness
- Increased Protection on CANH and CANL
- ±40V Fault Tolerant
- ±40kV ESD HBM Protection
- ±12kV Contact and ±15kV Air-Gap ESD (ISO 10605, IEC 61000-4-2) Protection
- ±25V Extended Common-Mode Input Range (CMR)
- Short-Circuit Protection
- Transmitter-Dominant Timeout Prevents Lockup
- Thermal Shutdown
- Increased Protection on CANH and CANL
- Provides Flexible Design Options
- Slow Slew Rate to Minimize EMI
- Low-Current Standby Mode
- Shutdown Pin to Save Power
- Small Package Option to Save PCB Area
- 8-Pin SOT23
- High-Speed Operation of up to 4Mbps
- Operating Temperature Range of -40°C to +125°C
Applications
- Industrial equipment
- Instrumentation
- Motor control
- Building automation
Block Diagram
Published: 2021-02-02
| Updated: 2023-04-14