MEAN WELL DDR-480 480W DIN-Rail DC-DC Converters

MEAN WELL DDR-480 480W DIN-Rail DC-DC Converters feature DIN-rail-type easy installation, ultra-slim width (85.5mm), and 2:1 wide input voltage. MEAN WELL DDR-480 DC-DC Converters provide fanless design, a -40°C to +80°C operating temperature range, 4KVDC I/O isolation, and 150% peak load. The series also offers adjustable output voltage and full protective functions. The DDR-480 features 16.8V to 33.6V / 33.6V to 67.2V / 67.2V to 154V input options and 12V / 24V / 48V output options. The series is ideal for industrial and railway control, security control, communication systems, and other fields.

Features

  • DIN-rail quick-mount design, suitable for DIN rail types: TS-35/7.5 or TS-35/15
  • Fanless design, cooling by free air convection
  • 2:1 wide input range
  • -40°C to +80°C ultra-wide operating temperature range
  • 4kVDC I/O isolation (reinforced isolation)
  • 150% peak load capability
  • Current sharing up to 1920W (3+1)
  • Output voltage adjustable (±15%)
  • LED power indicator
  • Short-circuit, overload, overvoltage, input reverse polarity, and input undervoltage protection
  • Remote ON/OFF control
  • Operating altitude up to 5000m
  • Safety approvals
    • EN50155 / IEC60571 / EN45545-2 / EN50121-3-2 (Railway)
    • CB IEC62368-1 / UL62368-1 / EN55032 / EAC (ITE)
  • Ultra slim, 85.5mm x 125.2mm x 128.5mm (W x H x D)
  • 3-year warranty

Applications

  • Buses, trams, metro, and railway systems
  • Industrial control systems
  • Semiconductor fabrication equipment
  • Factory automation
  • Electromechanical
  • Wireless networks
  • Telecom / datacom systems

Block Diagram

Block Diagram - MEAN WELL DDR-480 480W DIN-Rail DC-DC Converters
Published: 2020-05-29 | Updated: 2024-07-22