Melexis MLX90340 Evaluation Board
Melexis MLX90340 Evaluation Board is designed to evaluate the performance of the MLX90340 magnetic position sensor. This position sensor features a programmable measurement range and 12-bit resolution with 10-bit thermal accuracy. Melexis MLX90340 magnetic position sensor offers a 24V supply voltage rating and a 15mA to 18mA supply current range.Features
- Triaxis hall technology
- 12-bit resolution
- 10-bit thermal accuracy
- 48-bit ID number option
- On-chip signal processing for robust absolute position sensing
- ASIL-A capable, Safety Element out of Context (SEooC)
- Analog (ratiometric) and PWM selectable output mode
- Programmable measurement range
- Programmable linear transfer characteristic (multi-points 4 or piece-wise-linear 17)
- Single die-SOIC-8 package RoHS compliant
Additional Resources
Published: 2020-02-11
| Updated: 2024-06-04