Mikroe Mikromedia 5 for PIC32MZ RESISTIVE FPI with Frame

Mikroe Mikromedia 5 for PIC32MZ RESISTIVE with Frame features USB, Wi-Fi®, and RF connectivity options, digital motion sensor, battery-charging functionality, piezo-buzzer, SD card reader, RTC, and much more. This expands its use beyond multimedia. Mikromedia 5 has three mikroBUS™ Shuttle connectors and a 2x8-pin IDC header with a 1.27mm (50mil) pitch. mikroBUS Shuttle extension board is an add-on board equipped with the conventional mikroBUS socket, which ensures compatibility with 1705 Click boards™.

Features

  • PIC32 (32-bit) architecture
  • 5" display size
  • 800px x 480px resolution
  • SSD1963 graphic controller
  • Resistive touch screen
  • Microchip silicon vendor
  • Metal frame type
  • Wi-Fi
  • USB Type-C™
  • USB host
  • SD card
  • RF
  • ON/OFF switch
  • MP3
  • External DC source
  • Battery powered
  • Battery charging when OFF
  • Accel

Applications

  • Multimedia-based applications
  • USB connectivity applications
  • Wi-Fi connectivity applications
  • RF connectivity applications
  • Digital motion sensor applications
  • Battery charging applications
  • Audio applications (using piezo-buzzer)
  • Data storage or transfer applications (SD card readers)
  • Shuttle connector expansion applications
  • IoT applications using mikroBUS Click boards
Published: 2024-10-30 | Updated: 2024-11-08