Molex Mini50 Unsealed Automotive Connectors
Molex Mini50 Unsealed Automotive Connectors are a wire-to-board connection system with smaller terminals to fit more low-current electrical circuits in interior, unsealed, transportation-vehicle environments. The CTX50 mating terminal wire grip design offers the ability to reduce wire gauge sizes while maintaining retention strength. The design achieves a 50% space savings compared to traditional USCAR standard 0.64mm unsealed connector systems. Orientation features are molded into the header, vertical or right angle options provide wire-routing and module design flexibility. This system includes gold, SMT, and 2Ckt size models, tape and reel options, plus models with an independent secondary lock (ISL) and connector position assurance (CPA). Molex Mini50 Unsealed Automotive Connectors are well-suited for automotive and commercial transportation applications including headliners, navigation, radios, cameras, HVAC, switches, lighting, mirrors, and steering wheel columns.Features
- Addition of 2 circuit-size SMT headers and receptacles
- Designed and tested to USCAR 050 specifications
- 50% smaller than USCAR 0.64mm unsealed interfaces
- Independent secondary lock (ISL) terminal-retention feature
- Orientation features molded into the header
- Board alignment and retention features
- High-temperature thermoplastic housings
- Gold plating option
- Three polarization options
- CTX50 terminal wire grip design
- Connector position assurance (CPA) feature available
Specifications
- Physical
- High-temperature thermoplastic header housing
- High-temperature thermoplastic receptacle housing
- Copper (Cu) alloy contact
- Plating:
- Contact area — Tin (Sn)
- Underplating — Nickel (Ni)
- 0.35mm2 to 0.08mm² (22AWG to 28AWG) wire gauge
- 1.40mm to 0.76mm (.055" to .030") insulation diameter
- Electrical
- 500V voltage rating
- 4.0A current rating
- 20mΩ max. contact resistance
- 1500VAC min. dielectric withstanding voltage
- 100MΩ min. isolation resistance
- Mechanical
- 20mΩ max. durability
- -40°C to +105°C operating temperature range
Applications
- Automotive and commercial transportation
- Headliners
- Clusters / navigation
- Radios
- Cameras / sensors
- HVAC
- Switches
- Lighting
- Mirrors
- Steering wheel column
Female Terminal Wire Range
Videos
Automotive Content Hub
Accessories
Gepubliceerd op: 2012-03-16
| Bijgewerkt op: 2024-11-12