Molex WiFi-Ready MID Chip & Ceramic SMT Antennas

Molex WiFi®-Ready MID Chip and Ceramic SMT Antennas are small, on-ground MID (Molded Interconnect Device) antennas with the power and precision of Laser Direct Structuring (LDS) technology. Measuring as small as 3mm x 3mm x 4mm and mated on one side of the PCB, the antennas enable designers to realize significant PCB real estate savings by leaving the ground layers in the PCB intact while freeing up space on the reverse side for other component assemblies. Featuring an omni-directional radiation pattern, these monopole antennas require simple stripline matching on the PCB without the need for discrete components.

Fully compatible with SMD and reflow processes, the WiFi-Ready MID Chip and Ceramic SMT Antennas can be used as a stand-alone device without the need for cable connection. In addition to offering excellent thermal properties, the LCP body of the antenna provides a higher mechanical strain tolerance than ceramic antennas. Weighing 0.03g, the antennas are ideally suited for portable electronic devices based on Bluetooth®, Wi-Fi, ZIGBEE® and other wireless standards such as tablet PCs, headsets, smart meters, and more.

Features

  • Valuable PCB real estate savings 
  • No removal of ground layers from beneath the antenna is needed
  • Laser Direct Structuring (LDS) technology
  • Endures reflow temperatures
  • Halogen-free and RoHS-compliant

Applications

  • Telecommunication Applications
    • Bluetooth devices
    • Headsets
    • Notebooks and netbooks
    • Smart Phones
    • Tablet PCs
    • WiFi devices
    • Wireless LAN (WLAN)
    • IEEE 802.11b/g/n devices
  • Industrial Applications
    • Machine-to-machine (M2M) communications
    • Smart meters
    • Lighting controls
    • ZigBee IEEE 802.15.4 devices
    • 2.4 GHz Industrial, Scientific and Medical (ISM) band systems and wireless devices
  • Consumer Electronics (CE) Applications
    • Cameras
    • Mobile gaming devices
    • Personal navigation devices
    • Wireless internet TV and Audio
  • Automotive Applications
    • Bluetooth devices
    • Infotainment systems
  • Medical Applications
    • Telemedicine and Telehealth devices

Specifications

  • 2W RF Power
  • MHz Frequency:
    • Series 203006 - 2400 to 2483.5MHz
    • Series 146175 - 2400 to 2483.5MHz or 5150 to 5850MHz
    • Series 47948 - 2400 to 2483.5MHz
  • <-9dB Return loss - S11
  • >70% Average total efficiency
  • 3dBi Peak gain
  • Linear polarization
  • 50Ω Input impedance
  • 1N (0.225 lb force) Peeling force
  • Dimensions:
    • Series 4798 - 3mm x 3mm x 4mm
    • Series 203006 - 3.2mm x 1.6mm x 1.1mm
    • Series 146175 - 5mm x 3mm x 4mm
  • LCP-LDS, Vectra E840ILDS, 40% mineral-filled LDS grade housing
  • UL 94V-0 flammability
  • Plating:
    • -35 to +85°C Operating temperature
    • -40 to +85°C Storage temperature

Videos

Gepubliceerd op: 2011-09-21 | Bijgewerkt op: 2023-02-14