NXP Semiconductors FRDM-K64F FRDM Development Platform
NXP Semiconductors FRDM-K64F FRDM Development Platform is an ultra-low-cost development platform for Kinetis K64, K63, and K24 Microcontrollers. The FRDM-K64F hardware is form-factor compatible with the Arduino™ R3 pin layout, providing a broad range of expansion board options. The FRDM-K64F is feature-packed with a lot of peripherals to enable rapid prototyping, including a 3-axis digital accelerometer and magnetometer to create full eCompass capabilities, a tri-colored LED and 2 user push-buttons for direct interaction and feedback, expansion memory with a microSD card slot, and connectivity options using onboard Ethernet port and headers for use with Bluetooth and 2.4GHz radio add-on modules.The FRDM-K64F platform features OpenSDAv2, the Freescale open source hardware embedded serial and debug adapter running an open-source bootloader. This circuit offers several options for serial communication, flash programming, and run-control debugging.
Features
- MK64FN1M0VLL12 MCU
- 120MHz, 1MB flash memory, 256KB RAM, low-power, crystaless USB100
- LQFP100 package
- Dual role USB interface with micro-B USB connector
- RGB LED
- FXOS8700CQ accelerometer and magnetometer
- Two user pushbuttons
- Flexible power supply option - OpenSDAv2 USB, Kinetis K64 USB, and external source
- Easy access to MCU input/output through Arduino™ R3 compatible I/O connectors
- Add-on RF module: nRF24L01+ Nordic 2.4GHz Radio
- Add-on Bluetooth module: JY-MCU BT board V1.05 BT
- Programmable OpenSDAv2 debug circuit supporting the CMSIS-DAP Interface software that provides:
- Mass Storage Device (MSD) flash programming interface
- CMSIS-DAP debug interface over a driver-less USB HID connection providing run-control debugging and compatibility with IDE tools
- Virtual serial port interface
- Open source CMSIS-DAP software project
- Ethernet
- SDHC
Kit Contents
- FRDM-K64F hardware
- Quick reference card
- Additional hardware required: USB A-to-MicroB cable (not included)
Videos
Gepubliceerd op: 2014-04-11
| Bijgewerkt op: 2025-06-23