ADLINK Technology cExpress-WL COM Express Compact Size Type 6 Module

ADLINK cExpress-WL COM Express Compact Size Type 6 Module with 8th Gen Intel® Core™ and Celeron® Processors fulfill the requirements of size, weight, and power (SWaP)-constrained edge computing applications. The cExpress-WL modules feature the 8th generation Intel Core and Celeron processors (formerly codenamed Whiskey Lake-U) with up to 4 cores and up to 64GB memory capacity. These quad-core processors support up to 8 threads and an impressive turbo boost of up to 4.8GHz, delivering 40% performance at an increase of 15 watts of thermal design power (TDP) at a similar cost. The cExpress-WL provides standard support for up to 64GB non-ECC DDR4 in two SO-DIMMs while still fully complying with PICMG COM.0 mechanical specifications.

The cExpress-WL is suited for applications such as data acquisition and analysis, image processing, and 4K video transcoding and streaming at the edge. The cExpress-WL enables edge computing applications with uncompromising performance and responsiveness despite SWaP constraints.

Features

  • 8th Gen quad/dual-core Intel® Core™ Processors
  • Up to 64GB Dual Channel non-ECC DDR4 at 2133/2400MHz
  • Two DDI channels, one LVDS (opt. 4 lanes eDP), one opt. VGA, supports up to 3 independent displays
  • Up to eight PCIe lanes, GbE
  • Up to three SATA 6 Gb/s, four USB 3.1 Gen2 and four USB 2.0
  • Supports Smart Embedded Management Agent (SEMA) functions
  • Extreme rugged operating temperature of -40°C to +85°C (optional)

Applications

  • Power (SWaP)-constrained edge computing applications
  • Data acquisition and analysis
  • Image processing
  • 4K video transcoding

Functional Diagram

Block Diagram - ADLINK Technology cExpress-WL COM Express Compact Size Type 6 Module

Overview

Application Circuit Diagram - ADLINK Technology cExpress-WL COM Express Compact Size Type 6 Module
Published: 2020-03-11 | Updated: 2024-04-10