Advanced Energy / SL Power GBx0 Open Frame & PCB-mount Power Supplies
Advanced Energy / SL Power GBx0 Open Frame and PCB-mount Power Supplies are medical and industrial-grade devices that operate from a universal input range of 90VAC to 264VAC. These power supplies consume less than 0.1W of no-load input power. Advanced Energy / SL Power GBx0 Power Supplies offer an electrolytic capacitor (E-cap) life of more than 10 years and Mean Time Between Failures (MTBF) of 1 million hours.Features
- 10W, 20W, 30W, and 40W open frame PCB mount power supplies
- 90VAC to 264VAC universal input range
- <0.1W no load input power
- >10 years E-cap life
- 1 million hours MTBF
- Approved to CSA/EN/IEC/UL62368-1
- Approved to CSA/EN/IEC/UL60601-1 3rd edition
- Meets class B radiated and conducted EMI with margin
- Meets heavy industrial and IEC60601-1-2 4th edition levels of EMC
Derating Curve
Additional Resources
View Results ( 33 ) Page
| Part Number | Datasheet | Description | Input Voltage | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power |
|---|---|---|---|---|---|---|
| GB10S12P01 | ![]() |
Power Supplies - Board Mount 10 Watts Single Output 12VDC, 4kVAC | 100 VAC to 240 VAC | 1 A | 12 VDC | 12 W |
| GB30S09K01 | ![]() |
Power Supplies - Chassis Mount 9V @ 3A, Class I | 90 VAC to 264 VAC | 3 A | 9 VDC | 27 W |
| GB30S12K01 | ![]() |
Power Supplies - Chassis Mount 12V @ 2.5A, Class I | 90 VAC to 264 VAC | 2.5 A | 12 VDC | 30 W |
| GB30S05K01 | ![]() |
Power Supplies - Chassis Mount 5V @ 4A , Class I | 90 VAC to 264 VAC | 4 A | 5 VDC | 20 W |
| GB20S12P01 | ![]() |
Power Supplies - Board Mount 20W 5V 1.5A Med PCB | 90 VAC to 264 VAC | 1.5 A | 12 VDC | 18 W |
| GB20S07P01 | ![]() |
Power Supplies - Board Mount 20W 5V 2A Med PCB | 90 VAC to 264 VAC | 2 A | 7.5 VDC | 15 W |
| GB20S15P01 | ![]() |
Power Supplies - Board Mount 20W 5V 1.2A Med PCB | 90 VAC to 264 VAC | 1.2 A | 15 VDC | 18 W |
| GB30S05P01 | ![]() |
Power Supplies - Board Mount 30W 5V 4A Med PCB | 90 VAC to 264 VAC | 4 A | 5 VDC | 20 W |
| GB40S12P01 | ![]() |
Power Supplies - Board Mount 40W 5V 3.4A Med PCB | 90 VAC to 264 VAC | 3.4 A | 12 VDC | 40 W |
| GB40S09P01 | ![]() |
Power Supplies - Board Mount 40W 5V 4A Med PCB | 90 VAC to 264 VAC | 4 A | 9 VDC | 36 W |
Published: 2019-07-04
| Updated: 2025-08-12