Alps Alpine

Alps Alpine's aim is to transform into a sustainable value-creating corporate group that carries on contributing to people's lives through electronics and communication, with a focus on two business segments — electronic components and automotive infotainment.
-
Alps Alpine Rotary Type RDC50 Resistive Position SensorHigh precision and high heat resistance in a compact package suitable for reflow mounting methods.31-05-24 -
Alps Alpine HGPRDT Incremental Encode Output-Type EncoderA magnetic encoder with low current consumption and high ESD immunity.24-05-24 -
Alps Alpine SKSJLEE010 Side Push Type Tact Switch™Designed made to enable power to the circuit or create any specific connection.15-06-23 -
Alps Alpine SKRW Low-Profile TACT SwitchesOffers a compact, low-profile design with 0.35mm height, up to 1M cycles of operating life.02-06-23 -
Alps Alpine SKRA Middle-travel TACT Switches6.2mm x 3.5mm x 5.2mm surface mount, sharp-feeling buttons featuring a rubber stem.28-04-23 -
Alps Alpine SKUA Low-Profile TACT SwitchesA long operating life type with projection (surface mount) series of push-button switches.28-04-23 -
Alps Alpine HAPTIC™ Heavy Type ReactorOffers 33mm x 23mm x 13mm dimensions and an operating temperature range of -40°C to +85°C.23-01-23 -
Alps Alpine SKHC TACT Switch™Features extended durability of 3 million life cycles and comes in joint or flat stem versions.07-10-22