Amphenol Casco DC Engine Coolant Level Sensor
Amphenol Casco DC Engine Coolant Level Sensor is a two-pin DC conductivity sensor designed for short-duration use at the engine start. This ECL sensor features Loctite Dri-Seal® on the threads. It offers 18PSI maximum operating pressure and -40°C to +125°C ambient temperature range. Amphenol Casco DC Engine Coolant Level Sensor is ideal for heavy truck applications.Features
- 2-pin DC conductivity sensor designed for short-duration use
- Ideal for use in heavy trucks
- Loctite Dri-Seal on threads
- 18PSI maximum operating pressure
- Vertical mounting
- -40°C to +125°C ambient temperature range
- Typical electrical performance with 30% to 70% ethylene glycol / water mixture
- Open harness: 5V
- Out of fluid: 4.19V <4.89V
- In fluid: 2.52V <3.50V
- Shorted harness: <0.5V
Application Circuit
Gepubliceerd op: 2016-09-26
| Bijgewerkt op: 2022-03-11