Amphenol Air LB Germany ECTA 544 Push-Pull Connectors
Amphenol Air LB Germany ECTA 544 Push-Pull Connectors feature a push-pull locking system and can be used in applications requiring a secure and blind connection. Amphenol Air LB Germany ECTA 544 Connectors are suitable for use in indoor areas, tanks, shelters, industrial applications, and diagnostics and laboratories. The connector series operates over a -40°C to +125°C temperature range and provides protection up to IP67.Features
- Push-pull locking mechanism
- 3 codings via rotation of the insert
- -40°C to +125°C operating temperature range
- Up to 1000V rated voltage
- Up to 25A rated current
- Mating cycles
- 1000 (with machined contacts)
- 250 (with stamped contacts)
- 25 assembly cycles (assembly of the insert into the shell)
- Up to IP67 protection
- Fiber-reinforced thermoplastic material shells and inserts (UL 94-V0, DIN 5510-2-S1)
- Copper alloy, gold-plated material contacts
- >1000 hours in mated condition salt spray test
- IEC 60512 (IEC 68-2-6) 10Hz to 2000Hz / 10g / 10 cycles per axis vibrations
- IEC 60512 (IEC 68-2-29) 25g / 6ms / 50 shocks per direction
- IEC 48B/560/CD (VDE 0627 ) UL 1977, EN61984 standards
Applications
- Industrial
- Indoor areas
- Tanks
- Shelters
- Diagnostics and laboratories
Published: 2021-08-06
| Updated: 2023-08-14