Amphenol FCI DURASWAP™ Connectors

Amphenol FCI's DURASWAP™ Connectors are swappable custom battery connector solutions in two power and six signal configurations. The connectors feature a 70A max current rating and can withstand 10,000 mating cycles. The Amphenol FCI DURASWAP Connectors provide guide pins, which enable blind mating, and are IP67-rated in mated and unmated conditions. Operating within a -20°C to +90°C temperature range, these connectors are ideal for swappable battery, warehouse, robotic, and drone applications.

Features

  • Supports 10,000 mating cycles
  • Two power configurations
  • Six signal configurations
  • Guide pins enable blind mating
  • IP67 rated in mated and unmated condition
  • UL 94V-0-rated housing materials
  • Metal bush for panel fastening
  • Assumes torque loads for efficient panel IP sealing

Applications

  • Swappable batteries
  • EV battery charging
  • Warehouse
  • Robotics
  • Drones

Specifications

  • 70A max rated current
  • 500VDC dielectric withstanding voltage
  • >1GΩ insulation resistance
  • -20°C to +90°C operating temperature range
Published: 2023-12-13 | Updated: 2024-04-25