Amphenol Communications Solutions HSC Compact Automotive High-Speed Connector System
Amphenol Communications Solutions HSC Compact Automotive High-Speed Connector System is a fully shielded interconnect system that supports data rates up to 1Gb/s with 0.50mm2 terminals, enabling a lighter and smaller connector design. The comprehensive shielding provides enhanced EMI performance. A latch-lock mechanism provides audible mating confirmation. The series is offered in vertical and right-angle configurations or as complete cable assemblies. The HSC connector system is designed for automotive applications such as low-voltage differential signaling (LVDS), camera, USB, and IEEE 1394 serial bus protocols. Amphenol HSC connectors feature coded keys and visual identification to ensure both proper mating and coding compliance with automotive applications.Features
- Compact 0.50mm2 terminal
- Data rates up to 1Gb/s+
- Supports USB/LVDS
- Right-angle and vertical options
- EMI shielding
- Latch-lock mechanism
- Reflow-soldering compatible
Applications
- Infotainment systems
- Surround-view camera systems
- Advanced driver assistance systems (ADAS)
Specifications
- Mechanical
- 60N maximum mating force
- 5N minimum disengagement force (without locking latch)
- ≥110N unmating force with the connector lock fully engaged
- Electrical
- 2.5A current rating per pin
- 30mΩ maximum contact resistance per pin (initial)
- 1000mΩ minimum at 500VDC insulation resistance
- 500VAC rms dielectric withstanding voltage per minute
- Materials
- High-temperature thermoplastic UL 94V-0 housings
- Gold-plated copper alloy contacts
- Nickel-plated stainless steel shells
- Environmental
- -40°C to +100°C operating temperature range
- 0% to 95% relative humidity for 40 cycles
- Approvals and certifications
- USCAR-2 compliant
- RoHS compliant
- REACH/SVHC compliant
Published: 2019-11-19
| Updated: 2023-05-03