LUTZE / Amphenol Control Solutions
LUTZE / Amphenol Control Solutions are designed for Industrial Internet of Things (IIoT) to integrate applications and enhance safety and efficiency. DIN rail-mountable control components improve reliability and productivity in industrial applications. LUTZE / Amphenol Control Solutions include industrial power supplies and the LOCC-Box/LCOS CC series for intelligent, electronic short-circuit protection with fieldbus communication capabilities. These products are complemented by mechanical and solid-state relays, signal and temperature converters, and industrial Ethernet switches, providing a comprehensive system for modern control cabinets and network infrastructures.
LOCC-Box Electronic Circuit Breakers
Features
- LOCC-Box and LOCC-Box Mini (standard and networkable units)
- 1A to 10A adjustable current range
- Adjustable patented characteristic curves: fast, medium, slow 1, slow 2, and slow 3
- Output alarm signal at 90% of load setting
- Output trip alarm
- LED status indicator on/off/alarm
- Remote reset, on/off, and status monitoring
- Independent of ambient temperature, no derating required
- Gateway communication capabilities for remote monitoring (optional)
- UL 508 Listed, UL 2367
Power Supplies
Features
- For inductive, resistive, and highly capacitive loads
- Input: 1-phase, 3-phase, and universal 1, 2, 3-phase options
- Output power ratings from 20W to 2400W
- Compact design
- Up to 95.9% efficiency
- Parallel and redundant operation possible
- Redundant and UPS model
Unmanaged Ethernet Switches
Features
- Unmanaged Ethernet switches
- 10/100Mbit/s and 1Gigabit/s options
- 5, 8, or 16 port configurations
- 4 or 8 PoE+ port configurations
- QoS - Quality of Service
- 12VDC to 48VDC, 24VAC input voltage range
- -40°C to +75°C operating temperature range
- IP30
- IEEE 802.3az
- cULus
Relays
Features
- Electromechanical (EMR): SPDT, DPDT, 4PDT
- Solid state (SSR)
- AC/DC inputs
- 6.2mm to 31mm housing width
- Clear identification of terminal markings to reduce risk of wiring errors
- Pluggable or non-pluggable relay housing option
- LED status indicator
- -25°C to +60°C operating temperature range
- 2 to 16 pole jumper accessories
- Push-in or screw termination available
Converters
Features
- Analog and temperature signal converters
- Suitable for a variety of industrial applications
- Low heat dissipation and power loss factor
- 2-way and 3-way isolation
- 24VAC/DC to 240VAC/DC input voltage range
- -40°C to +75°C temperature range
- Push-in or screw termination available
- Marking tabs simplify installation and minimize wiring errors
- cULus
Published: 2026-02-02
| Updated: 2026-03-10