Amphenol Sine Systems HydroNet™ Multi-Hub Adapters & Cables
Amphenol Sine Systems HydroNet™ Multi-Hub Adapters and Cables provide flexible and increased reliability when connecting multiple devices to NMEA 2000 networks. The HydroNet series features two 4-pin AT interfaces and adapts devices to field-proven, sealed, and serviceable electrical connections. The adapters are sealed to IP67 protection and are ideal for harsh environments. Amphenol Sine Systems HydroNet™ Multi-Hub Adapters and Cables are factory assembled for true plug-and-play capability.
Features
- Provides OEM flexibility and increased reliability when connecting multiple devices to NMEA 2000 network
- Two 4-pin AT/DT interfaces easily adapts devices to field-proven, sealed, and serviceable electrical connections
- Factory assembled for true plug-and-play capability
- Environmentally sealed to IP67 rating
- Powers the NMEA network in a rugged, compact, and environmentally sealed package
- Reduces the need to modify or assemble NMEA connections onto cables
Brand
Gepubliceerd op: 2016-02-16
| Bijgewerkt op: 2026-08-07