Amphenol Commercial Ve-NET™ Auto Multi-Gigabit Connector System
Amphenol Commercial Ve-NET™ Auto Multi-Gigabit Connector System can transmit from 1000Mb/s to 10Gb/s according to 1000BASE-T1, 10GBASE-T1, and 50GBASE-CR. This connector system uses a shielded twisted pair/shielded parallel pair cable to transmit data, and the whole system is developed according to USCAR-2, LV214, and Ethernet specifications. The Ve-NET connector system makes an audible click when mated, avoiding mismating. The mechanical and robust design prevents contact pin damage, and the crimp design with a primary and secondary lock ensures application flexibility. Amphenol Commercial Ve-NET Auto Multi-Gigabit Connector System is available in various sealed and non-sealed configurations.
Features
- Automotive-grade Ethernet application
- Non-waterproof type
- Robust crimp design with primary and secondary lock
- Mechanical and visible color coding
- Connector-to-connector audible click
- Mechanical and robust design
- Optional connector positioning assurance (CPA)
- USCAR-interface compatible
Applications
- Body control unit (BCU)
- Zone control unit (ZCU)
- LiDAR
- Radar
- Rear seat entertainment
- Camera systems
- Advanced driver assistance systems (ADAS)
- Infotainment
Specifications
- Data rates up to 50Gb/s
- USCAR-2 and LV214 compliant
- ≥25 mating cycles
- ≥110N retention force latch
- 100Ω impedance rating
- 100MΩ minimum insulation resistance
- 1.5A current rating per contact
- 250VAC test voltage
- ≤60VDC working voltage
- -40°C to +105°C temperature range
- Configurations Available
- 1x1
- 1x2
- 2x2
- 2x3
Videos
Published: 2023-03-17
| Updated: 2026-01-20