ams OSRAM TSL2522 Highly Sensitive Ambient Light Sensor

ams OSRAM TSL2522 Highly Sensitive Ambient Light Sensor supplies two concurrent ambient light sensing channels, which can be arbitrarily connected to the photodiodes through a programmable multiplexer. The TSL2522 contains a set of Photopic photodiodes and a set of Infrared photodiodes. The architecture accurately measures ambient light and allows the calculation of the irradiance of different light sources. Calculation results improve display appearance and image taking.

The ams OSRAM TSL2522 features ambient light sensing and light flicker detection. The device is available in a 2.0mm x 1.0mm x 0.5mm low-profile, small OLGA package.

Features

  • Configurable, high-sensitivity
    • Programmable gain and integration time
    • 4096x dynamic range by gain adjustment only
    • 1mlux detectable illuminance
  • Tailored ALS response
    • Photopic filter for visible channel
    • Independent IR channel
  • Concurrent flicker and ALS measurement with simplified readout methodology
  • ALS interrupt with thresholds
  • Independently configurable sample time
  • Up to 7kHz light flicker detection (14kHz sampling rate)
  • FIFO buffer interrupt
  • 1.8VDD operation
  • Configurable sleep mode
  • Interrupt-driven device
  • I2C interface up to 1Mbit/s (Fast-mode plus)
  • Digital and analog saturation flags

Applications

  • Ambient light illuminance detection for display brightness management or camera auto exposure
  • Light flicker detection for camera image correction

Block Diagram

Block Diagram - ams OSRAM TSL2522 Highly Sensitive Ambient Light Sensor

Pin Description

Location Circuit - ams OSRAM TSL2522 Highly Sensitive Ambient Light Sensor
Gepubliceerd op: 2025-02-28 | Bijgewerkt op: 2026-06-24