Analog Devices Inc. LTM8078 40VIN Silent Switcher® µModule® Regulator
Analog Devices Inc. LTM8078 Silent Switcher® μModule® Regulator is a 40VIN, dual 1.4A/single 2.8A step-down device. The Silent Switcher architecture minimizes EMI and delivers high efficiency at frequencies up to 3MHz. The controllers, power switches, inductors, and support components are included. The Analog Devices LTM8078 operates over a wide input voltage range and supports output voltages from 0.8V to 10V. The switching frequency range operates from 300kHz to 3MHz, each set by a single resistor. Only the bulk input and output filter capacitors are needed to finish the design.Features
- Two complete step-down switching power supplies
- Low noise Silent Switcher architecture
- CISPR22 Class B compliant
- 3V to 40V wide input voltage range
- 0.8V to 10V wide output voltage range
- Multiphase parallel operation to increase current
- 300kHz to 3MHz selectable switching frequency
- Compact package (6.25mm × 6.25mm × 2.22mm) surface mount BGA
- 1.4A continuous output current per channel at 24VIN, 3.3VOUT, TA = 85°C
Applications
- Automated test equipment
- Distributed supply regulation
- Industrial supplies
- Medical equipment
Typical Applications
Gepubliceerd op: 2019-12-19
| Bijgewerkt op: 2025-10-01