Analog Devices Inc. MAX30210 I2C Digital Temperature Sensor

Analog Devices MAX30210 I2C Digital Temperature Sensor operates from 1.7V to 2.0V supply voltage and is a high-accuracy, low-power digital temperature sensor. It has ±0.1°C accuracy from +20°C to +50°C and ±0.15°C accuracy from -20°C to +85°C. The MAX30210 also has a 16-bit resolution (0.005°C).

The device uses a standard I2C serial interface to communicate with a host controller. There are four functional I/Os. Those functions include a dedicated interrupt pin, a power-down functional pin, a shared external convert, and two target address select pins. The Analog Devices MAX30210 consists of a 64-word FIFO for the temperature data, FIFO full alert, and high and low-threshold digital temperature alarms. The device is available in a 0.968mm x 0.968mm x 0.5mm, 9-pin WLP package.

Features

  • High accuracy and precision
    • ±0.1°C accuracy from +20°C to +50°C
    • ±0.15°C accuracy from -20°C to +85°C
  • Low-power consumption
    • 1.7V to 2.0V operating voltage
    • 61μA operating current during the measurement
    • 0.75μA standby current
    • 10nA power-down current
    • 8ms integration time
  • Safety and compliance
    • High and low-temperature alarms
  • Digital interface
    • Shared external convert temperature and power-down input pin
    • Dedicated interrupt output pin
    • Autonomous conversion mode
    • 16 different I2C target address options
    • 48-bit unique ROM IDs allow the device to be NIST traceable

Applications

  • Wearable devices for fitness, wellness, and medical applications
  • Medical thermometers
  • Hearing aids
  • Smart clothing

Simplified Block Diagram

Analog Devices Inc. MAX30210 I2C Digital Temperature Sensor
Published: 2023-05-02 | Updated: 2025-08-25