Analog Devices Inc. MAX25014EVKIT Evaluation Kit
Analog Devices MAX25014EVKIT Evaluation Kit is a demonstration platform for the MAX25014 Automotive 4-Channel Backlight Driver. The MAX25014EVKIT demonstrates phase-shifted Pulse-Width Modulation (PWM) dimming. Dimming can be performed either externally using a PWM signal applied to the DIM PCB pad or internally by programming the desired dimming frequency and individual duty cycle via I2C. The hybrid dimming feature can also be enabled through a register bit to reduce EMI. The Evaluation Kit also demonstrates short-LED, open-LED, boost output undervoltage, overvoltage, and overtemperature-fault protection. LED current measurement and boost output voltage measurement are also demonstrated.The MAX25014EVKIT operates from a DC supply voltage between 2.5V and 36.0V and the switching frequency can be either set at 2.2MHz or at 400kHz. The Evaluation Kit can only be configured to operate in I2C mode. Spread-Spectrum Mode (SSM) is enabled by default for EMI improvement but it can be disabled by acting on a register bit.
Features
- Demonstrates the capabilities of the MAX25014
- Wide 2.5V to 36V input operating range (up to 40V load dump)
- Powers HB LEDs (up to four strings) for medium-to-large-sized LCD displays in automotive and display backlight applications
- 400kHz to 2.2MHz resistor-programmable switching frequency with a spread-spectrum option
- Phase-shift dimming option
- Demonstrates cycle-by-cycle current limit and thermal-shutdown features
- Demonstrates a wide dimming ratio
- Demonstrates failsafe operation
- I2C programmability
- Dedicated GUI
- Proven PCB and thermal design
- Fully assembled and tested
Applications
- Instrument clusters
- Infotainment displays
- Central information displays
Required Equipment
- 5V to 36V, 16A DC power supply
- Two digital voltmeters (DVMs)
- Four series-connected HB LED strings (9x LEDs each) rated to no less than 150mA
- Current probe to measure the HB LED current
- MINIQUSB+ interface board with USB cable
- Windows-compatible PC with an available USB port
Board Layout
Gepubliceerd op: 2020-07-10
| Bijgewerkt op: 2024-06-03