Bluegiga Technologies Bluetooth Low Energy Starter Kit

Bluegiga Technologies

Bluetooth Low Energy Starter Kit

Bluegiga Technologies Bluetooth Low Energy Starter Kit is based on a BLE112, Bluetooth low energy module--a single mode device targeted for low power sensors and accessories. Bluegiga Technologies Bluetooth Low Energy Starter Kit offers all Bluetooth low energy features: radio, stack, profiles, and application space for customer applications, so an external processor is not needed. Flexible hardware interfaces are also provided to connect sensors, simple user interfaces, or even displays directly to the module. Bluegiga's BG Profile Toolkit™ offers an environment for rapid Bluetooth profile development and allows for in-module software development. Bluetooth low energy application development is made extremely simple by Bluegiga's BG Script™, which enables developers to automate in-module software functions. BLE112 can be powered directly with a standard 3V coin cell battery or a pair of AAA batteries. In lowest power sleep mode it consumes only 400nA and will wake up in a few hundred microseconds.

Features
  • Bluetooth® 4.0, single mode compliant
    • Supports master and slave modes
    • 4+ simultaneous connection in master mode
  • Integrated Bluetooth low energy stack
    • GAP, GATT, L2CAP, SMP
    • Bluetooth low energy profiles
  • Flexible and simple in-module development: BG Profile Toolkit™, BG Script™ or C language
  • Programmable 8051 processor for embedding full applications
  • Bluetooth end product, CE, FCC, and IC and Telec qualified
Specifications
  • Radio performance
    • TX power: +4 dBm to -23dBm
    • RX sensitivity: -87dBm to -93dBm
  • Ultra low current consumption
    • Transmit: 27mA (0 dBm)
    • Receive: 19.6mA
    • Sleep (timer active): 1.5uA
    • Sleep mode 3: 0.4uA
    • Operating voltage: 2.0-3.6V
  • 8051 microcontroller: 8 kB RAM, 128kB flash
  • 1-2 x UART
  • 1-2 x SPI
  • 3 x PWM
  • 3 x timer
Applications
  • Heart rate sensors
  • Pedometers
  • Watches
  • Blood pressure and glucose meters
  • Weight scales
  • Key fobs
  • Households sensors and collector devices
  • Security tags
  • Wireless keys (keyless go)
  • Proximity sensors
  • HID keyboards and mice
  • Indoor GPS broadcasting devices
Benefits
  • Fully integrated solution - Lower cost, faster time to market
  • Application hosting capabilities
    • All application code can be executed on the BLE112
    • Simple and fast implementation
  • Flash based
    • Firmware is on-the-field upgradable
    • Application data can be stored on the flash
    • Settings can be stored on the flash
  • Good radio performance
    • Long range and robust connections
    • Programmable TX power
  • Bluetooth qualified
    • Proven interoperability
    • No qualification costs
Physical Dimensions
  • Bluegiga Technologies
  • Medical|Wireless
  • Embedded Solutions
Published: 0001-01-01 | Updated: 0001-01-01