Bourns SRP2152 SMD Power Inductors

Bourns SRP2512 SMD Power Inductors offer a low profile wire-wound construction with an iron powder core, and are magnetically shielded for low radiation and low DC resistance. These inductors offer a 20% tolerance rating, 1MHz/1V inductance test frequency, and -40°C to +125°C operating temperature range. Bourns SRP2512 SMD Power Inductors are ideal for smart phones, DVC/DSCs, tablets, HDD/SSDs, and mobile electronic devices.

Features

  • Wirewound construction
  • Iron powder core
  • Magnetically shielded for low radiation
  • Low DC resistance
  • Low profile

Applications

  • Smart phones
  • DVC/DSCs
  • Tablets
  • HDD/SSDs
  • Mobile electronics devices

Dimensions

Chart - Bourns SRP2152 SMD Power Inductors
Gepubliceerd op: 2014-06-19 | Bijgewerkt op: 2022-03-11