Chemi-Con KHF Aluminum Electrolytic Capacitors
Chemi-Con KHF Aluminum Electrolytic Capacitors feature a downsized, high ripple design and a voltage range of 400VDC to 450VDC. These capacitors are non-solvent-resistant, with a capacitance range of 18μF to 270μF and a wide temperature range of -40°C to +105°C. Chemi-Con KHF Capacitors are RoHS 2 compliant, offer 3000 hours of ripple current endurance, and are ideal for low-profile power supply applications.
Features
- Downsized, high ripple design
- Non-solvent-resistant type
- Ideal for low-profile power supply applications
Specifications
- -40°C to +105°C temperature range
- 400VDC to 450VDC voltage range
- ±20% capacitance tolerance
- 18μF to 270μF capacitance range
- 3000h of ripple current endurance at +105°C
- RoHS 2 compliant
Dimensions
Gepubliceerd op: 2026-02-03
| Bijgewerkt op: 2026-03-12