Trompeter / Cinch Connectivity Solutions Mini-WECo to BNC Patch Cables

Trompeter/Cinch Connectivity Solutions Mini-WECo to BNC Patch Cables address the need for more compact panel solutions, providing greater density on the patch panel interface. The Mini-WECo cables provide improved intermateability, improved EMI/RFI suppression, and reduced signal loss. These Mini-WECo patch cables resist tarnishing and the associated reduction of conductivity. The cable assemblies vary in length from 12" to 36".

Features

  • Industry-standard compact design
  • Noise protection
  • Machined
  • Bright nickel-plated
  • High-quality signal
  • Machined PTFE
  • 75Ω impedance
  • Violet jacket color
  • Provides better intermateability, improved EMI/RFI suppression, and reduced signal loss
  • Resists tarnishing and associated reduction of conductivity
  • Super dielectric properties and heat resistance for long life and high performance

Applications

  • Patch panels
  • Form factors currently using WECo standard and Mini-WECo connectors
  • Video production and processing equipment

Assembly Construction

Mechanical Drawing - Trompeter / Cinch Connectivity Solutions Mini-WECo to BNC Patch Cables
Gepubliceerd op: 2018-09-13 | Bijgewerkt op: 2022-09-27