Cincon EC5SBW 30W DC-DC Converters
Cincon EC5SBW DC-DC converters are 30W isolated output devices that come in a 1" x 1" x 0.4" shielded metal case. The series offers an efficiency of up to 90% and low no-load power consumption. Additional features include a 4:1 input range, regulated outputs, fixed switching frequency, and remote on/off. Protections include input undervoltage, overcurrent, and continuous short circuit. Cincon EC5SBW DC-DC converters have no tantalum capacitors inside.Features
- 30W isolated output
- 1" x 1" x 0.4" shielded metal case
- High efficiency up to 90%
- Low no-load power consumption
- 4:1 input range
- Regulated outputs
- Fixed switching frequency
- Input undervoltage, overcurrent, and continuous short-circuit protection
- Remote on/off
- Without tantalum capacitors inside
- CE mark meets 2004/108/EC
- Safety meets UL 60950-1, EN 60950-1, and IEC 60950-1
Published: 2015-07-15
| Updated: 2022-12-01