C&K Switches TDB Ultra-miniature SMT Half-pitch DIP Switches

C&K Switches TDB Ultra-miniature SMT Half-pitch DIP Switches offer gold-plated contacts, a 100mΩ contact resistance, and 4.9N operating force. The ultra-miniature design is achieved by the reduction of the internal mechanism, enabling high-density mounting. TDB switches are sealed with top tape to support washable processing. Suitable applications for TDB switches from C&K Switches include industrial control equipment, IoT devices, power supplies, and inverter systems.

Features

  • Gold-plated contacts
  • Ultra-miniature design.
  • High density mounting
  • Top tape sealed to support washable processing

Applications

  • Industrial control equipment
  • Power supplies
  • Security and fire systems
  • IoT devices
  • Inverter systems

Specifications

  • Contact Rating
    • 24VDC, 25mA (switching)
    • 50VDC, 100mA (steady state)
  • 1000 cycles of mechanical and electrical life
  • 100mΩ maximum contact resistance
  • 100MΩ insulation resistant at 100VDC
  • 300VAC minimum dielectric strength
  • 4.9N maximum operating force
  • -40°C to +85°C operating temperature range

Dimensions

Mechanical Drawing - C&K Switches TDB Ultra-miniature SMT Half-pitch DIP Switches
Published: 2026-03-31 | Updated: 2026-04-02