C&K Switches KSC7 Series Tact Switches

C&K Switches KSC7 Series Tact Switches were designed for users desiring low cost, high performing switches. C&K's 4.3mm KSC7 Tact Switches offer IP67 sealing, silver and gold versions, automotive level manufacturing, life expectancy of 300K cycles (long life versions of 1000K available upon request), tape and reel packaging of 1000 pieces, and 2N, 4N, and 5N versions with others available upon request. C&K's KSC7 Tact Switches require no hardware redesign for their use. The KSC7 maintains characteristics of the KSC series, soft actuator.

Features

  • 4.3mm low-cost switch
  • IP67 sealing
  • Forces from 2N to 5N
  • Long life
  • Silver or gold versions
  • Tailorable switch

Applications

  • Automotive
  • Industrial
  • Aerospace
  • Computer/ Servers

Specifications

  • Momentary action function
  • 1 make contact = SPST, N.O. contact arrangement
  • J bend & Gullwing type for SMT Terminals
  • IP67 except KSC5 (IP50) Sealing

Dimensions (mm)

C&K Switches KSC7 Series Tact Switches
Gepubliceerd op: 2010-09-29 | Bijgewerkt op: 2022-03-11