CUI Inc
Established in 1989, CUI Inc focuses on improving the experience for the design engineer. Providing a diverse range of ac-dc power supplies, dc-dc converters, and power filters, CUI Inc also provides a variety of power resources and unparalleled customer service to improve the way power products are purchased now, and in the future.
Featured Products by CUI Inc
DQM1-S DC-DC Converters
1W isolated converters featuring 3000VDC isolation voltage for enhanced safety and noise immunity.
PBO-3F AC-DC Power Supplies
<0.1W no-load power consumption, 80% efficiency, and a -40°C to +85°C operating temperature range.
SWI6AD & SWI6D Wall-Mount Power Supplies
Offers 5W or 6W continuous power and no-load power consumption of <0.1W.
P78B-1000R 1A Non-Isolated DC-DC Converters
Delivers high-efficiency DC-DC conversion (up to 94.5%) in a compact SIP3 package.