Renesas / Dialog DA14592MOD Bluetooth® Low-Energy (BLE) Modules

Renesas/Dialog DA14592MOD Bluetooth® Low-Energy (BLE) Modules are multi-core modules with CM33F @64MHz as the application core and CM0+@64MHz as the configurable MAC. These modules include all external components required to implement a BLE solution and on-chip memory/stack to support various applications. The DA14592MOD modules offer flexibility to expand the memory with QSPI external FLASH/RAM and high-precision analog measurements. Typical applications include crowd-sourced locations, data logger, PoS reader, human interface device, connected health, activity tracker, and high-end voice RCU.

Features

  • Multi-core:
    • CM33F at 64MHz as application core
    • CM0+ at 64MHz as configurable MAC
  • M33 dedicated to apps, M0+ for BLE
  • 96kB RAM (+16kB Cache), 256kB Flash, 288kB ROM, and QSPI external Flash/RAM expansion
  • 8-channel sigma-delta ADC with 15 Effective Number Of Bits (ENOB)
  • Power consumption:
    • Receiver = 2.6mA
    • Transmitter = 3.5mA
    • Active = 34μA/MHz
    • Hibernation = 75nA
  • OTP key storage and secure boot
  • Quad-decoder (active in hibernation)
  • 14.5mm x 18mm package
  • On-chip memory/stack supports BLE applications
  • Castellated pins for easy soldering
  • High prcision analog measurements

Applications

  • Crowd-sourced locations:
    • Google FMD
    • Apple FindMy (reference designs)
  • Asset tracking
  • High-end voice RCU
  • Connected health
  • Activity tracker
  • Human interface device
  • Data logger
  • PoS reader
  • Metering
  • IoT end node

Videos

Block Diagram

Block Diagram - Renesas / Dialog DA14592MOD Bluetooth® Low-Energy (BLE) Modules
Published: 2023-11-27 | Updated: 2025-05-20