Digital View HX-2560-SDI LCD Controller Board
Digital View HX-2560-SDI LCD Controller Board is a compact, advanced LCD controller for video signals up to 2560 x 1600 and LCD panel resolutions up to 2560x1600 with LVDS panel connection. The header type connectors are provided for HDMI, Displayport, and VGA inputs together with micro-BNC connectors for 3G-SDI connection. This controller comes with a very extensive feature set combined with the suitability for harsh environments due to the wider operating temperature range. The HX-2560-SDI controller features a conformal coating that ensures suitability for many display applications. This controller is supported by panel connection cables and other accessories together with system development documentation including 3D drawings.Features
- 2 x HDMI (1.4), VGA, and Displayport headers
- Micro BNC:
- 3G/HD-SDI input, re-clocked loop-through output
- LVDS panel connection
- Up to 10-bit per color ie, 1.06 billion colors
- External buttons, Infra-Red controls, and serial port control functions
- Image scaling:
- Up / Downscaling to fit input to panel resolution
- Image control:
- Autoconfiguration, black level, backlight brightness, contrast, clock, phase, color temperature, image position, sharpness, hue, saturation, gamma, and aspect ratio
- Power:
- +12VDC / +24VDC ±5%, 4W (controller only)
- Panel support:
- 10-bit, 2560 x 1600 WQXGA @60Hz
- Pannel power:
- Supports 3.3V, 5V, 10V, 12V, and 18V panels
- (4) channel LVDS support panel signal
- RS-232 and I2C communications
- Horizontal and vertical image flip
- Fast input port switching
- Onboard temperature sensor
- Support for options such as ambient light sensor, and load factory defaults
Mechanical Drawing
Gepubliceerd op: 2022-01-05
| Bijgewerkt op: 2022-05-05