Diodes Incorporated RS1MWF Surface-Mount Fast Recovery Rectifiers
Diodes Inc. RS1MWF Surface-Mount Fast Recovery Rectifiers feature glass passivated die construction and fast recovery time for high efficiency. These rectifiers have a surge overload rating of up to 30A peak. Diodes Inc. RS1MWF Surface-Mount Fast Recovery Rectifiers are suited for automated assembly applications.Features
- Glass passivated die construction
- Fast recovery time for high efficiency
- Surge overload rating to 30A peak
- Ideally suited for automated assembly
- Lead-free finish
- RoHS compliant
- Halogen and antimony free
Specifications
- Level 1 per J-STD-20 moisture sensitivity
- Lead-free plating (matte tin finish). solderable per MIL-STD-202, method 208 terminals
- Weight is SMA 0.064 grams (approximate), SMB 0.093 grams (approximate)
- Cathode band or cathode notch polarity
- SMA/SMB Case
- Molded plastic, UL flammability classification rating 94V-0 case material
Gepubliceerd op: 2015-04-23
| Bijgewerkt op: 2022-03-11