e-peas AEM00920 Evaluation Kit (EVK)
e-peas AEM00920 Evaluation Kit (EVK) is a Printed Circuit Board (PCB) that features all the required components to operate the AEM00920 Integrated Circuit (IC) in a QFN 24-pin package. This easy-to-use kit allows the testing of e-peas IC and analysis of its performances in a laboratory-like setting or in product mock-ups. The AEM00920 evaluation kit includes a very high-conversion efficiency, two-way screw terminals, 3-pin headers, 2-pin headers, and a USB connector. This kit allows easy connections to an energy harvester, an optional 5V power source, a storage element, and an application circuit. Typical applications include remote controls and wireless keyboards.Features
- Very high conversion efficiency:
- Average 93% from source to storage element
- Average 92% from storage element to application
- Two-way screw terminals:
- DC source of energy (SRC)
- Energy storage element (STO)
- Application circuit (LOAD)
- 5V DC power input (5V_IN)
- 3-pin headers:
- Source voltage regulation mode configuration
- Storage element voltage threshold configuration
- Load voltage regulation configuration
- Shipping mode enable/disable
- Boost configuration
- 5V power input maximum current presets 2-pin headers
- 5V DC power input (maximum 5.5V peak) USB connector
Applications
- Remote controls
- Wireless keyboards
Connection Diagram
Gepubliceerd op: 2025-01-29
| Bijgewerkt op: 2025-03-18