M5Stack Magnet Nut Kit

M5Stack Magnet Nut Kit is designed specifically for the Unit series and fits the LEGO-compatible holes reserved on Unit modules. This kit easily enables quick module fastening and flexible adjustment of module placement, enabling diverse mounting solutions and improving the convenience of hardware assembly. The Magnet Nut kit is available with a product size of 5.8mm x 7mm and a package size of 138mm x 93mm x 14mm. This kit comes with 10 x Magnet Nut and 1 x hex key L-shape 2mm (for M2.5 screw). The Magnet Nut kit is ideal for quick magnetic attachment and fastening for Unit modules and creative DIY projects with versatile structural assembly.

Features

  • Fits the LEGO-compatible holes reserved on the Unit modules
  • Magnetic structure for secure connection
  • Metal body, sturdy, and durable
  • 5.8mm x 7mm product size
  • 138mm x 93mm x 14mm package size

Applications

  • Quick magnetic attachment and fastening for Unit modules
  • Creative DIY projects with versatile structural assembly

Kit Contents

  • 10 x Magnet Nut
  • 1 x hex key L-shape 2mm (for M2.5 screw)

Dimension Diagram

Mechanical Drawing - M5Stack Magnet Nut Kit

Videos

Gepubliceerd op: 2026-10-27 | Bijgewerkt op: 2026-11-04