Advantech AIR-055 Edge AI System

Advantech AIR-055 Edge AI System is a fanless multimodal vision artificial intelligence (AI) edge system. The AIR-055 compact, high-performance box PC provides up to 100 TOPS AI computing. This Advantech Edge AI system features a built-in Qualcomm® Dragonwing IQ9075M Processor and supports a wide power and temperature range. The AIR-055 also provides multiple I/O ports and supports various expansions.

Features

  • Compact and high-performance Edge AI box up to 100 TOPS AI computing
  • Multiple IO ports
    • 2x 2.5G LAN, 1x DIO(DB9)
    • 3x COM, 2x CANFD,
    • 2x USB 3.2 Type-A and 2x USB Type-C®
    • 2x USB 2.0 Type-A
  • Built-in Qualcomm Dragonwing IQ9075M chip
  • 12V to 24V wide power and -20°C +55°C wide temperature ranges supported
  • Supports various expansions
    • 1x M.2 M-key 2280 (PCIE x4)
    • 1x M.2 B-key 3052 (USB 3.2 Gen1)
  • Supports Edge AI SDK / Inference Kit / WEDA

Applications

  • Industrial automation
  • Industrial vision intelligence
  • Edge AI

I/O Views

Advantech AIR-055 Edge AI System

Dimensions

Mechanical Drawing - Advantech AIR-055 Edge AI System

Videos

Gepubliceerd op: 2026-07-14 | Bijgewerkt op: 2026-09-01