Phoenix Contact WP 6000 Rugged Web Panels

Phoenix Contact WP 6000 Rugged Web Panels are robust web panels for demanding environments. The WP 6000 operates over an extended temperature range of -30°C to +65°C and provides high impact strength. These Phoenix Contact 7" to 15.6" displays are readable in direct sunlight and are ideal for rugged outdoor operating applications.

Features

  • Robust hardware for harsh environments
    • 3mm thick glass
    • Large heatsink
    • Strong housing
  • Open and usable in any third-party system
  • Can be operated with gloves
  • Suitable for use in damp environments
  • Ideal for any HTML5 or browser-based visualization

Applications

  • Rugged outdoor industrial control
  • Harsh-environment industrial automation
  • Solar/wind energy systems
  • Agricultural machinery

Specifications

  • -30°C to +65°C extended temperature range
  • 40g high impact strength
  • 5g high vibration resistance
  • Displays are readable in direct sunlight with UV and IR protection
  • 7" to 15.6" responsive PCAP touch screen displays
  • Integrated motion and ambient light sensor
Published: 2026-03-24 | Updated: 2026-03-26