BeagleBoard BeagleV®-Ahead Open-Source RISC-V SBC

BeagleBoard BeagleV®-Ahead Open-Source RISC-V Single Board Computer (SBC) offers a BeagleBone Black form factor compatible with P8/P9 cape header pins. The compatibility allows users to stack a BeagleBone cape on top of the SBC to expand capability. The pocket-sized BeagleV®-Ahead features a powerful quad-core RISC-V processor enabling deep dives into the RISC-V ISA.

Features

  • Alibaba T-Head TH1520 System-on-Chip (SoC)
  • 2GHz quad-core RISC-V 64GCV Xuantie C910 Central Processing Unit (CPU)
  • 50GFLOPS, 3Mpixel/s Imagination BXM-4-64 Graphics Processing Unit (GPU)
  • 4TOPS at INT8 Neural Processing Unit (NPU) at 1GHz
  • H.265/H.264 at 4Kp75 video decoder
  • H.265/H.264 at 4Kp40 video encoder
  • 2x Image Signal Processor (ISP)
  • 2x Digital Signal Processor (DSP)
  • BeagleBone compatible form-factor
  • 4GB RAM and 16GB on-board eMMC flash
  • USB3 super-speed (5Gbps) micro-AB for power and data
  • Gigabit Ethernet
  • Integrated 2.4GHz and 5GHz Wi-Fi
  • 2.4GHz and Sub-GHz programmable wireless MCU with integrated IEEE802.15.4 drivers/firmware
  • Micro-HDMI, DSI, and 2x CSI
  • Expansion via mikroBUS shuttle, BeagleBone cape headers
  • RoHS compliant

Applications

  • Internet of Things (IoT) devices
  • Robotics
  • Artificial intelligence (AI)
  • Embedded systems
  • Industrial control

Specifications

  • 96.5mm × 60.7mm × 19.9mm in dimension
  • 21.1mm maximum height
  • 10x PCB layers
  • 1.6mm PCB thickness

Kit Contents

  • BeagleV-Ahead board
  • 1x 2.4GHz/5GHz antenna
  • MicroUSB OTG cable
  • Quick-start card

Resources

Board Layout (Top)

BeagleBoard BeagleV®-Ahead Open-Source RISC-V SBC
BeagleBoard BeagleV®-Ahead Open-Source RISC-V SBC

Board Layout (Bottom)

BeagleBoard BeagleV®-Ahead Open-Source RISC-V SBC
BeagleBoard BeagleV®-Ahead Open-Source RISC-V SBC
Published: 2023-07-14 | Updated: 2025-09-09