Analog Devices Inc. EVAL-10BT1L-MCS IEEE 802.3cg SPoE Shields

Analog Devices EVAL-10BT1L-MCS IEEE 802.3cg SPoE Shields are 10BASE-TX, traditional 4-pair Ethernet to 10BASE-T1L single-pair power over Ethernet (SPoE) media converter shields (MCS). These shields are compatible with SPoE power sourcing equipment (PSE) and powered device (PD) evaluation motherboards.

The EVAL-10BT1L-MCS-AZ shield power coupling network is suited for Class 10 through Class 14 power levels. The EVAL-10BT1LMCS-BZ shield power coupling network is suited for the higher power levels of Class 15 while compatible with Class 10 through Class 14. In the context of a PSE, the power coupling network allows for power to be coupled on the single-pair Ethernet lines. Regarding the PD, the power coupling network extracts power from the combined power and data line.

The shield includes the Analog Devices ADIN1100, 10BASE-T1L PHY, and the ADIN1200, 10BASE-TX PHY, which provide the system's Ethernet data media conversion. The onboard LT8301 isolated flyback converter provides an isolated 3.3V power source to the PHYs.

Features

  • Injects or receives power from the IEEE 802.3cg-compliant SPoE cable
  • 10BASE-TX to 10BASE-T1L data conversion

EVAL-10BT1L-MCS-AZ Board Layout

Mechanical Drawing - Analog Devices Inc. EVAL-10BT1L-MCS IEEE 802.3cg SPoE Shields

EVAL-10BT1L-MCS-BZ Board Layout

Mechanical Drawing - Analog Devices Inc. EVAL-10BT1L-MCS IEEE 802.3cg SPoE Shields
Gepubliceerd op: 2025-09-10 | Bijgewerkt op: 2025-10-01