Taoglas GPSFBD356.A Development Board
Taoglas GPSFBD356.A Development Board is designed to evaluate GPSFB356.A ceramic multiband GNSS stacked patch antenna. This multiband GNSS stacked ceramic patch is a high-performance, precision-engineered passive patch antenna. The GPSFB356.A has a base of 35mm x 35mm patch and an upper 25mm x 25mm patch single-pin feed output combining both L1 and L2 signals. This antenna is ideal for high-accuracy positioning and navigation systems, Unmanned Aerial Vehicles (UAVs), robotics and autonomous vehicles, mapping and GIS, transportation and telematics, precision agriculture, and RTK systems.Features
- GPS/GLONASS/BeiDou
- Single feed stacked patch
- 35mm x 35mm x 6.12mm dimensions
- RoHS and Reach compliant
- Covering frequency bands:
- L1:1575MHz
- L2:1227.6MHz
- B1:1561MHz
- G1:1602MHz
Applications
- High-accuracy positioning and navigation systems
- Unmanned Aerial Vehicles (UAVs), robotics, and autonomous vehicles
- Mapping and GIS
- Transportation and telematics
- Precision agriculture
- Public safety, search, and rescue
- RTK systems
Gepubliceerd op: 2024-12-03
| Bijgewerkt op: 2025-01-21