Qorvo QM33120WDK2 Ultra-Wideband Development Kit

Qorvo QM33120WDK2 Ultra-Wideband (UWB) Development Kit is an all-in-one, ready-to-use kit for UWB product development and demonstrations. The Qorvo QM33120WDK2 kit is for the low-power, low-cost QM33110W and QM33120W UWB transceivers. This kit can be used to evaluate the UWB technology in various infrastructure topologies, using Two-Way Ranging (TWR), Time Difference of Arrival (TDoA), or Angle-of-Arrival (AoA). A Real-Time Locating System (RTLS) can be evaluated quickly in the following modes: DL-TDoA (Downlink TDoA), UL-TDoA (Uplink TDoA), and TWR, or through performing data telemetry. It is also compatible with FiRa™ PHY and MAC specifications. The kit contains six device modules (1x AoA and 5x non-AoA) based on the Nordic nRF52840 inside a Murata 2AB SIP module with an external Qorvo LNA/PA. Customized application software can be developed and loaded via the USB or BLUETOOTH® Low Energy.

Features

  • Provides a wide range of evaluations and demonstrations of the UWB technology
    • Nearby interaction demo with an iPhone®
    • FiRa-compatible two-way ranging with AoA capabilities
    • Infrastructure-less proximity between the tags
    • Advanced navigation and tracking RTLS demonstrations using DL-TDoA, UL-TDoA, and TWR techniques
    • Uplink and downlink data telemetry
  • Enables
    • Development of a custom stack using an open-source SDK and built-in debugger on the UDK devices
    • Development of FiRA-compatible applications
    • Quick demo setup and visualization using iOS and Android applications
    • Advanced navigation and tracking RTLS (Real-Time Location System)
    • A wide range of options and tools for configuration, visualization using smartphones and desktops
  • Based on the Murata 2AB SIP (QM33120W UWB IC, nRF52840 MCU with Bluetooth, LIS2DW accelerometer, crystals, and internal power regulators)
  • Supports UWB RF bands 5 (6.5GHz) and 9 (8GHz)
  • UWB IC is FiRa PHY and MAC compatible, interoperable with the Apple U1 chip and Android FiRa-compatible smart devices
  • Backward compatibility with DW1000 IEEE802.15.4a UWB IC on channel 5
  • 2x USB Type-C® ports integrate a DAPLink programmer with Virtual COM and a USB device interface for data communication
  • RGB LEDs, 2x green LEDs, a front button, 2x side buttons, a buzzer, a haptic motor, an NFC tag antenna connector, and extra GPIOs for connection with external sensors or IOs
  • Power options using a single RCR123A 3.7V rechargeable battery (not included)
  • Supports ETSI regulation at -31.3dBm indoor
  • Based on the FCC, ETSI, and Japan-certified module
  • Lead-free, Halogen-free, and RoHS-compliant

Applications

  • Indoor navigation
  • Asset and people tracking
  • Healthcare staff and patient tracking
  • Retail security, navigation, and customer analytics
  • Point and trigger controller applications
  • Presence-based device activation
  • Residential access control
  • High-precision real-time location systems
  • Location-aware wireless sensor networks
  • Factory/warehouse automation and security
  • Connected homes
  • Internet of Things (IoT)

Kit Contents

  • Qorvo QM33120W UWB supporting channel 5 and 9 together with Qorvo QM14068 Low Noise Amplifier (LNA) and QM14070 Power Amplifier (PA) to provide exceptional UWB range (up to 150m point-to-point with Europe limit settings)
  • 5x devices with integrated non-AoA UWB antenna (white enclosure) and 1x device with AoA UWB antenna (grey enclosure), Bluetooth chip antenna is integrated on all devices
  • 2x 2m USB Type-C cables

Resources

Overview

Mechanical Drawing - Qorvo QM33120WDK2 Ultra-Wideband Development Kit

Demos

Mechanical Drawing - Qorvo QM33120WDK2 Ultra-Wideband Development Kit
Gepubliceerd op: 2025-09-08 | Bijgewerkt op: 2025-10-06