onsemi N24C256X 256Kb I2C CMOS Serial EEPROM

onsemi N24C256X 256Kb I2C CMOS Serial EEPROM offers low-power CMOS technology and is internally organized as 32,768 words of 8-bit each. This EEPROM supports the standard (100kHz), fast (400kHz), and fast-plus (1MHz) I2C protocol. The N24C256X CMOS Serial EEPROM features a 64-byte page write buffer, a 128-bit factory-set read-only unique ID, and user programmable permanent write protection. This EEPROM operates at a 1.7V to 5.5V supply voltage range and 1.2V-referenced SCL and SDA. The N24C256X CMOS Serial EEPROM includes 1,000,000 program/erase cycles and 100-year data retention in an ultra-thin 4-ball WLCSP package. This CMOS Serial EEPROM is Pb−free, Halogen-free/BFR-free, and RoHS compliant. The N24C256X CMOS Serial EEPROM is ideal for mobile phone cameras and wireless devices.

Features

  • Supports standard, fast, and fast-plus I2C protocol
  • SCL and SDA pins operate at 1.2V
  • 1.7V to 5.5V supply voltage range
  • 64-Byte page write buffer
  • User programmable permanent write protection
  • Schmitt triggers and noise suppression filters on I2C bus inputs (SCL and SDA)
  • Low-power CMOS technology
  • 1,000,000 program/erase cycles
  • 100-year data retention
  • -40°C to 125°C operating temperature range
  • Ultra-thin 4-ball WLCSP package
  • Pb-free and Halogen-free/BFR-free
  • RoHS compliant

Applications

  • Mobile phone cameras
  • Wireless devices

Block Diagram

Block Diagram - onsemi N24C256X 256Kb I2C CMOS Serial EEPROM

Typical Application Circuit Diagram

Application Circuit Diagram - onsemi N24C256X 256Kb I2C CMOS Serial EEPROM

Dimension Diagram

Mechanical Drawing - onsemi N24C256X 256Kb I2C CMOS Serial EEPROM
Published: 2025-05-08 | Updated: 2026-04-03