Apacer Technology Inc. DDR5-5600 Embedded Memory Modules

Apacer Technology Inc. DDR5-5600 Embedded Memory Modules employ original high-quality DRAM ICs and feature memory transfer rates of up to 5600Mbps. The Apacer Technology Inc. DDR5-5600 modules are available in 8GB, 16GB, and 32GB variants. The DDR5-5600 modules incorporate an on-die ECC mechanism that significantly strengthens the reliability, availability, and serviceability of the DRAM IC. The modules are 262-pin or 288-pin dual in-line memory modules intended for mounting into a connector socket. Applications include factory automation, healthcare, the Internet of Things (IoT), and servers/networking.

Features

  • Next-generation DDR5 industrial memory module, with a memory transfer rate of up to 5600Mbps
  • Uses original high-quality next-generation DDR5 DRAM ICs
  • Equipped with a 5V power management IC (PMIC) on DIMM to efficiently control system power load
  • On-die ECC error correction mechanism improves reliability
  • Support ECC error detection and correction
  • 1.1V operating supply voltage
  • 8GB, 16GB, or 32GB memory size options
  • Types
    • UDIMM
    • ECC UDIMM
    • SODIMM
    • ECC SODIMM
  • Halogen free
  • 0°C to +85°C operating temperature range

Applications

  • Factory automation
  • Healthcare
  • Internet of Things (IoT)
  • Servers and networking

8GB Block Diagram

Block Diagram - Apacer Technology Inc. DDR5-5600 Embedded Memory Modules

16GB Block Diagram

Block Diagram - Apacer Technology Inc. DDR5-5600 Embedded Memory Modules

32GB Block Diagram

Block Diagram - Apacer Technology Inc. DDR5-5600 Embedded Memory Modules
Gepubliceerd op: 2024-01-17 | Bijgewerkt op: 2026-07-09