EPCOS / TDK B57621C5 SMD 1206 NTC Thermistors

EPCOS / TDK B57621C5 SMD 1206 NTC Thermistors offer 300mW maximum power and a multilayer SMD NTC with or without inner electrodes. The 1206 (3216) EIA case size features a nickel barrier termination and high mechanical robustness. These modules have ±5% or ±10% resistance tolerance and are ideal for temperature measurement up to +125°C. The B57621C5 series provides a short response time, excellent long-term aging stability in high-temperature environments, and -55°C to +125°C operating temperature range. Applications for EPCOS / TDK B57621C5 SMD 1206 NTC Thermistors are temperature measurement and compensation.

Features

  • EIA case size 1206 (3216)
  • Multilayer SMD NTC with or without inner electrodes
  • Nickel barrier termination
  • High mechanical robustness
  • For temperature measurement up to +125°C
  • 300mW maximum power (at +25°C, on PCB)
  • ±5%, ±10% resistance tolerance
  • Excellent long-term aging stability in high-temperature environments
  • Short response time
  • 100% lead (Pb) free
  • -55°C to +125°C operating temperature range

Applications

  • Temperature measurement
  • Temperature compensation

Dimensions

EPCOS / TDK B57621C5 SMD 1206 NTC Thermistors
Published: 2022-03-15 | Updated: 2023-07-20