Harwin I.C. D01/D2 Sockets & Socket Strips

Harwin I.C. D01/D2 Sockets and Socket Strips consist of round-pin and wire-wrap I.C. sockets designed to accommodate integrated circuits and other components with connection pins. The machined female contacts have a gold-plated contact finish and are housed in glass-filled thermoplastic for robust insulation and mechanical strength. Tin-plated termination surfaces are designed for through-hole solder and wire-wrap terminations. Harwin I.C. D01/D2 Sockets and Socket Strips are suitable for various electronics, including consumer and automotive, and industrial equipment.

Features

  • Tin-plated surfaces for through-hole solder and wire-wrap terminations
  • Machined female contacts
    • Gold-plated finish for conductivity
    • Glass-filled thermoplastic housing for robust insulation
  • 1.78mm, 2.54mm, and 5.08mm pitch sizes
  • Round-pin and wire-wrap options
  • Stackable design
  • -55°C to +125°C operating temperature range

Applications

  • Consumer electronics
  • Automotive electronics
  • Industrial equipment
Published: 2025-02-27 | Updated: 2025-06-18