Harwin Archer M50 IDC Connectors
Harwin Archer M50 IDC Connectors are designed to provide fast, reliable connections using a fine 0.635mm pitch ribbon cable without the use of special tooling. Design features include IDC contacts for high-speed termination, polarization to prevent mismating, and secure cable retention with positive latching to the header. The twin beam contact system with gold-plated copper alloy contacts ensures the mechanical strength of the connector. These connectors offer 0.5A to 1A per contact current rating, 300VDC voltage, and an operating temperature range of -40°C to +105°C. IDC connectors are ideal for medium to high volume cable-to-board connections. Harwin Archer M50 IDC Connectors are well-suited for a variety of applications ranging from consumer electronics to industrial, lighting, and instrumentation/control systems.Features
- IDC contacts for high-speed termination
- Twin beam contact system with gold-plated copper alloy contacts
- Polarization to prevent mismating
- Secure cable retention with positive latching to header
Applications
- Consumer electronics
- Industrial
- Lighting
- Instrumentation
- Control systems
View Results ( 48 ) Page
| Part Number | Datasheet | Current Rating | Insulation Resistance | Number of Positions | Contact Gender | Contact Material | Housing Material | Cable Length |
|---|---|---|---|---|---|---|---|---|
| M50-3801042 | ![]() |
500 mA | 1 GOhms | 20 Position | Pin (Male) | Phosphor Bronze | Polybutylene Terephthalate (PBT) | |
| M50-9100542 | ![]() |
150 mm | ||||||
| M50-3550542 | ![]() |
1.75 A | 5 GOhms | 10 Position | Pin (Male) | Brass | Liquid Crystal Polymer (LCP) | |
| M50-9110542 | ![]() |
300 mm | ||||||
| M50-9020542 | ![]() |
300 mm | ||||||
| M50-9101042 | ![]() |
150 mm | ||||||
| M50-9111342 | ![]() |
300 mm | ||||||
| M50-3801742 | ![]() |
500 mA | 1 GOhms | 34 Position | Pin (Male) | Phosphor Bronze | Polybutylene Terephthalate (PBT) | |
| M50-9021342 | ![]() |
300 mm | ||||||
| M50-9021742 | ![]() |
300 mm |
Published: 2013-02-28
| Updated: 2022-05-11