Hirose Electric DH Series 1mm Pitch Interface Connectors
Hirose DH Series are shielded, impedance-controlled interface connectors for high-speed data transmission. Featuring small pitch sizes (0.5mm mounting pitch and 1mm contact mating pitch), the DH Series is a more compact, lower-profile, higher-density alternative to conventional half-pitch interface connectors.The Hirose DH Series 1mm Pitch Interface Connectors offer a D-shaped interface design to resist wrenching forces, through-hole style metal fittings to increase retention to the PCB, a unique contact arrangement for IDC termination, excellent shielding for EMI prevention, and transmission rates up to 2.5Gb/s when coupled with a high speed cable. Available with four different locking styles. The Hirose DH Series 1mm Pitch Interface Connectors are ideal for enterprise networking, industrial, telecom, and datacom applications requiring higher data speeds.
Hirose has expanded its DH Series I/O connectors to include more contact sizes, lock types, or orientation styles (right angle and straight).
Features
- Compact design yields approximately 50% reduction in mating face area over conventional, general purpose half pitch connectors
- Robust D-shaped interface design resists wrenching forces
- Through-hole style metal fittings for increased PCB retention
- Unique contact arrangement for IDC termination
- Excellent shielding for EMI prevention
- High speed data transmission rates up to 2.5Gbps
- 4 different lock styles available
Specifications
- 50mΩ max. (signal) at 100mA (DC or 1000Hz) contact resistance
- 1000mΩ min. at 100VDC insulation resistance
- No flashover or insulation breakdown at 250VAC/1minute withstanding voltage
- 70mΩ max. at 1000 cycles of durability
- -25°C to +85°C operating temperature range
Applications
- Enterprise networking
- Industrial
- Telecom
- Datacom
Gepubliceerd op: 2011-06-07
| Bijgewerkt op: 2025-07-02