IDEC FL1F SmartRelays

IDEC FL1F SmartRelays are logic modules with a variety of additional features. IDEC SmartRelay supports a maximum of 24 digital inputs, 20 digital outputs, 8 analog inputs, and 8 analog outputs. These SmartRelays support 64 digital memory markers and 64 analog memory markers. These sixth-generation IDEC SmartRelays meet the demands of small-scale applications by offering more powerful hardware, a new display, and full communication options via Ethernet. Each Base Module is equipped with an RJ45 interface and a two-color status LED for Ethernet communication. IDEC FL1F SmartRelays have industrial security functions that support the secure operation of plants, systems, machines, and networks.

Features

  • Embedded RJ45 Ethernet Port
    • Remote program download, upload, and monitor
    • Integrated web server for remote monitoring and control
  • Micro SD Card
    • Equipped with micro SD slot for program storage, transfer, and data logging
    • No need for a special memory cartridge
  • Up to 20,000 lines in a file with a maximum of 50 files can be stored in the Micro SD Memory card
  • Monitor and control web pages with no HTML knowledge
  • Instant monitoring and control using standard web browser like Chrome, IE and Firefox
  • View and control I/O status, timer, counters, analog set point, and more
  • Download iOS and Android App for free
  • View and control any I/O status, timer, counters, and analog set point anywhere and at any time using the SmartRelay App
  • Easily communicate directly with Excel to view, trace, update, and log variables

Specifications

  • -20 to +55°C (no freezing) horizontal mounting operating temperature 
  • -20 to +55°C (no freezing) vertical mounting operating temperature 
  • -40 to +70°C (no freezing) storage/transportation temperature 
  • 10% to 95% (no condensation) relative humidity 
  • IP20 degree of protection
  • Vibration resistance 
    • 5Hz to 8.4Hz, amplitude 3.5mm
    • 8.4Hz to 150Hz, acceleration 9.8m/s²
  • 147m/s² shock resistance  
  • 0.3m  drop test (packaged) 
  • Class B Group 1 emissions limit 
  • 1V/m and 10V/m radiation field strength immunity
  • Electrostatic discharge immunity
    • 8kV air discharge
    • 6kV contact discharge
  • Fast transient Burst
    • 2kV (power line) 
    • 2kV (I/O signal line)
  • Surge immunity (FL1F-H12RCC, FL1F-B12RCC only)
    • 1kV (power line) normal
    • 2kV (power line) common IEC61000-4-5
  • Communication cable
    • 2.5mm² (one wire)
    • 1.5mm² (two wires)
  • Finger-safe terminal style 
Gepubliceerd op: 2023-03-01 | Bijgewerkt op: 2026-07-21