Infineon Technologies PSOC™ Control C3M5 Motor Control Kit
Infineon Technologies PSOC™ Control C3M5 Complete System Motor Control Kit (KIT_PSC3M5_MC1) offers a C3M5 motor control card designed for developing motor control solutions in combination with capable power stage evaluation boards highlighting the MADK connector (M1/M3/M5). The Infineon KIT_PSC3M5_MC1 board supports an isolated onboard debugger for programming and debugging over a USB interface. Additionally, it features a USB VCOM functionality employing the same USB connection used for the debugger.Features
- PSOC Control C3M5 PSC3M5FDS2AFQ1
- Connection to MADK boards (M1, M3, M5)
- Onboard debugger (SEGGER J-Link LITE)
- 2 user LEDs - user-controlled LED
- 2 debug LEDs and aux LEDs - debugger LEDs
- DB42S03 or DB42M03 brushless DC motor
- 24V/1A AC/DC power adapter
Applications
- Smart home and home appliances:
- Power and gardening tools
- Lawn mower robots
- Home robots
- Residential aircon ODU
- Large and medium home appliance drives
- Industrial motor control:
- General purpose drives
- LED lighting
- Servo drives
- Commercial aircon
- Server and telecom:
- Telecom PSUs
- Server PSUs
- Workstation PSUs
- Renewables:
- PV inverters
- ELV
- EV charging
Videos
Kit Contents
- KIT_PSC3M5_CC2 Motor Control card
- Drive adapter card
- KITMOTORDC250W24VTOBO1 power board
- USB Type-A to USB Type-C® cable
- Nanotec DB42S03 or DB42M03 24V BLDC motor
- 24V/1A AC-DC adapter
- Quick start guide
Published: 2025-01-31
| Updated: 2025-08-06