Infineon Technologies TLE9210x Multi-MOSFET Drivers
Infineon Technologies TLE9210x Multi-MOSFET Drivers are designed to control up to eight half-bridges (up to 16 N-Channel MOSFETs) in one package. This series is ideal for applications that involve automotive DC motor and solenoid control, such as power seat modules, power closure systems, and more. Configuration of these drivers is enabled through a 24-bit serial parallel interface (SPI) to control the half-bridges. The SPI offers a wide range of diagnostic features, including monitoring the supply voltage, charge pump voltage, temperature warning, and overtemperature shutdown. Each gate driver monitors its external MOSFET drain-source voltage for hard-short circuit conditions. This is while the TLE9210x drivers are observing the current passing through the integrated op amps, providing configurable soft-short circuit detection.Infineon Technologies TLE9210x Multi-MOSFET Drivers come housed in a VQFN-48 package with an exposed pad, which supports optical lead tip inspection while offering optimal thermal performance and minimizing the required PCB space.
Features
- Adaptive multi-stage MOSFET gate control
- Control of reverse battery protection MOSFET
- Flexible current sense amplifier with configurable gain
- 24-bit SPI
- Integrated dual-stage charge pump for reverse battery protection
- Drain-source monitoring for hard short-circuit detection
- Current sense monitoring for soft short-circuit detection
- Overtemperature warning and shutdown
- Timeout watchdog
- Detailed off-state diagnostic (open load, short circuit to battery or to GND) via SPI
- 3 x PWM inputs (up to 25kHz)
- Low current consumption in sleep mode
- Leadless power package with support of optical lead tip inspection
- AEC Q-100 qualified
Applications
- Seat modules and extended functions (steering column adjustment, gas pedal adjustment)
- Closure systems (trunk opener, sliding door, sunroof)
- Central door locks
- Body control modules (cargo cover, washer pump, window lift, wiper)
Block Diagram
Additional Resources
Gepubliceerd op: 2019-12-09
| Bijgewerkt op: 2024-02-13